
* Images are for reference only
0015912660
- Manufacturer
- MOLEX
- MFR.Part #
- 0015912660
- JLCPCB Part #
- C5458177
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 66P 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 324
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2920
324+
$3.3090
648+
$3.1980
972+
$3.1440