
* Images are for reference only
0015913420
- Manufacturer
- MOLEX
- MFR.Part #
- 0015913420
- JLCPCB Part #
- C6374114
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 42P 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 540
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2495
200+
$2.8935
540+
$2.7960
1080+
$2.7495
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →