
* Images are for reference only
0022032108
- Manufacturer
- MOLEX
- MFR.Part #
- 0022032108
- JLCPCB Part #
- C3327809
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 3.3mm 10P 17.37mm 3.2mm 2.54mm Single Row White Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4875
200+
$0.1890
500+
$0.1830
1000+
$0.1785