
* Images are for reference only
0022042041
- Manufacturer
- MOLEX
- MFR.Part #
- 0022042041
- JLCPCB Part #
- C3333797
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 3.3mm 4P 7.49mm 3.43mm 2.54mm Single Row White Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 16000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8145
10+
$0.6585
30+
$0.5805
100+
$0.5040
500+
$0.4575
1000+
$0.4335