
* Images are for reference only
0022102022
- Manufacturer
- MOLEX
- MFR.Part #
- 0022102022
- JLCPCB Part #
- C3346599
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 3.3mm 2P 11.05mm 3.18mm 2.54mm Single Row White Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2183
200+
$0.0845
500+
$0.0815
1000+
$0.0801