
* Images are for reference only
0022285062
- Manufacturer
- MOLEX
- MFR.Part #
- 0022285062
- JLCPCB Part #
- C6352960
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 6P 2.54mm Black Single Row Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3855
200+
$0.1538
500+
$0.1487
1500+
$0.1461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →