
* Images are for reference only
0022288042
- Manufacturer
- MOLEX
- MFR.Part #
- 0022288042
- JLCPCB Part #
- C3338955
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 2.5mm 4P 6.2mm 3.05mm 2.54mm Single Row Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1437
200+
$0.0557
500+
$0.0537
1000+
$0.0527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →