
* Images are for reference only
0022289065
- Manufacturer
- MOLEX
- MFR.Part #
- 0022289065
- JLCPCB Part #
- C3330420
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 2.5mm 6P 8.23mm 3.43mm 2.54mm Single Row Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
200+
$0.1119
500+
$0.1080
1500+
$0.1061