
* Images are for reference only
0026202101
- Manufacturer
- MOLEX
- MFR.Part #
- 0026202101
- JLCPCB Part #
- C6956269
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert 10P 3.96mm Brass Single Row Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7500
200+
$0.3000
400+
$0.2895
1000+
$0.2850