
* Images are for reference only
0026481062
- Manufacturer
- MOLEX
- MFR.Part #
- 0026481062
- JLCPCB Part #
- C6956274
- Package
- Push-Pull,P=3.96mm
- Description
- Bend insert Tin 6P 3.96mm Black Brass Single Row Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1242
200+
$0.0497
500+
$0.0480
1000+
$0.0471