
* Images are for reference only
0026481132
- Manufacturer
- MOLEX
- MFR.Part #
- 0026481132
- JLCPCB Part #
- C3336528
- Package
- Push-Pull,P=3.96mm
- Description
- Tin Bend insert Policy 3.25mm 13P 14.55mm 4.67mm 3.96mm Single Row Brass Black Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6465
250+
$0.2505
500+
$0.2415
1000+
$0.2370