
* Images are for reference only
0026481190
- Manufacturer
- MOLEX
- MFR.Part #
- 0026481190
- JLCPCB Part #
- C6353057
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert 19P 3.96mm Black Brass Single Row Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9240
300+
$0.3690
600+
$0.3570
900+
$0.3510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →