
* Images are for reference only
0026484032
- Manufacturer
- MOLEX
- MFR.Part #
- 0026484032
- JLCPCB Part #
- C6353069
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert 600V 3P -40℃~+80℃ 3.96mm Black Brass Single Row Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6390
200+
$0.2550
500+
$0.2475
1000+
$0.2430