
* Images are for reference only
0026584102
- Manufacturer
- MOLEX
- MFR.Part #
- 0026584102
- JLCPCB Part #
- C3336190
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert Policy 3.25mm 10P 22.61mm 4.62mm 3.96mm Single Row Brass Black Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3989
200+
$0.1544
500+
$0.1490
1000+
$0.1463