
* Images are for reference only
0026602151
- Manufacturer
- MOLEX
- MFR.Part #
- 0026602151
- JLCPCB Part #
- C5459081
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert 15P 3.96mm Single Row Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1675
200+
$0.8655
500+
$0.8370
1000+
$0.8220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →