
* Images are for reference only
0026603029
- Manufacturer
- MOLEX
- MFR.Part #
- 0026603029
- JLCPCB Part #
- C3339223
- Package
- Push-Pull,P=3.96mm
- Description
- Bend insert Tin Policy 3.3mm 2P 4.45mm 3.96mm Single Row Brass Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1362
200+
$0.0527
500+
$0.0509
1000+
$0.0500