
* Images are for reference only
0026603108
- Manufacturer
- MOLEX
- MFR.Part #
- 0026603108
- JLCPCB Part #
- C3332695
- Package
- Push-Pull,P=3.96mm
- Description
- Tin Bend insert Policy 3.3mm 10P 5.94mm 3.6mm 3.96mm Single Row Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6030
250+
$0.2340
500+
$0.2250
1000+
$0.2220