
* Images are for reference only
0026613120
- Manufacturer
- MOLEX
- MFR.Part #
- 0026613120
- JLCPCB Part #
- C6374320
- Package
- Push-Pull,P=3.96mm
- Description
- Bend insert Tin 12P 3.96mm Single Row Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8810
250+
$1.9485
500+
$1.8825
1000+
$1.8510