
* Images are for reference only
0026623061
- Manufacturer
- MOLEX
- MFR.Part #
- 0026623061
- JLCPCB Part #
- C6025740
- Package
- Push-Pull,P=3.96mm
- Description
- Bend insert Tin 6P 3.96mm Brass Single Row Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8955
350+
$0.3570
700+
$0.3465
1050+
$0.3405