
* Images are for reference only
0027602071
- Manufacturer
- MOLEX
- MFR.Part #
- 0027602071
- JLCPCB Part #
- C3338851
- Package
- Plugin,P=3.96mm
- Description
- Tin Direct Insert Policy 3.3mm 7P 16.31mm 3.76mm 3.96mm Single Row Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3614
350+
$0.1398
700+
$0.1350
1050+
$0.1325