
* Images are for reference only
0027603061
- Manufacturer
- MOLEX
- MFR.Part #
- 0027603061
- JLCPCB Part #
- C3347794
- Package
- Push-Pull,P=3.96mm
- Description
- Tin Bend insert Policy 3.3mm 6P 10.59mm 2.92mm 3.96mm Single Row Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6915
200+
$0.2685
450+
$0.2595
900+
$0.2550