
* Images are for reference only
0038001427
- Manufacturer
- MOLEX
- MFR.Part #
- 0038001427
- JLCPCB Part #
- C17314794
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Tin Single Row 500V -40℃~+105℃ 7P Bend insert 7.87mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1134
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4038
200+
$0.1611
500+
$0.1557
1134+
$0.1531