This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0038006865

Manufacturer
MOLEX
MFR.Part #
0038006865
JLCPCB Part #
C3330920
Package
Plugin,P=5.08mm
Description
Tin Direct Insert Round needle 3.18mm 4P 11.94mm 3.94mm 5.08mm Single Row Brass Plugin,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2973
200+ $0.1151
500+ $0.1110
1000+ $0.1091

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons