This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0039532225

Manufacturer
MOLEX
MFR.Part #
0039532225
JLCPCB Part #
C5459418
Package
Plugin,P=1.25mm
Description
Drawer Type -20℃~+80℃ 22P Contact, Vertical - One Side Direct Insert 1.25mm Plugin,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3965
200+ $4.1490
600+ $4.0095
1200+ $3.9420

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons