
* Images are for reference only
0039532254
- Manufacturer
- MOLEX
- MFR.Part #
- 0039532254
- JLCPCB Part #
- C6353143
- Package
- Push-Pull,P=1.25mm
- Description
- Drawer Type -20℃~+80℃ 25P Contact,Top Bend insert 1.25mm Push-Pull,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0770
200+
$0.4305
400+
$0.4155
800+
$0.4080