
* Images are for reference only
0194180022
- Manufacturer
- MOLEX
- MFR.Part #
- 0194180022
- JLCPCB Part #
- C3268727
- Package
- P=5.84mm
- Description
- 5.84mm 2 6mm P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 192
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1635
192+
$1.2255
576+
$1.1820
960+
$1.1610