
* Images are for reference only
0367570061
- Manufacturer
- MOLEX
- MFR.Part #
- 0367570061
- JLCPCB Part #
- C7146949
- Package
- Plugin,P=6.35mm
- Description
- 1 Tin 6.35mm -55℃~+105℃ Direct Insert Plugin,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1496
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6750
200+
$0.2700
500+
$0.2610
1496+
$0.2565