
* Images are for reference only
0386006126
- Manufacturer
- MOLEX
- MFR.Part #
- 0386006126
- JLCPCB Part #
- C3656224
- Package
- Plugin,P=6.35mm
- Description
- 10A 300V 1x26P Tri-face 26 1 6.35mm Plugin,P=6.35mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9110
200+
$3.0615
500+
$2.9550
1000+
$2.9010