
* Images are for reference only
0386106329
- Manufacturer
- MOLEX
- MFR.Part #
- 0386106329
- JLCPCB Part #
- C3656223
- Package
- Plugin,P=6.35mm
- Description
- 10A 300V 1x29P Double-sided 29 1 6.35mm Plugin,P=6.35mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5800
200+
$3.3210
500+
$3.2040
1000+
$3.1470