
* Images are for reference only
0386106404
- Manufacturer
- MOLEX
- MFR.Part #
- 0386106404
- JLCPCB Part #
- C3656148
- Package
- Plugin,P=6.35mm
- Description
- 10A 300V 1x4P Double-sided 4 1 6.35mm Plugin,P=6.35mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4510
200+
$0.9495
500+
$0.9150
1000+
$0.8985