
* Images are for reference only
0387006311
- Manufacturer
- MOLEX
- MFR.Part #
- 0387006311
- JLCPCB Part #
- C6374686
- Package
- Plugin
- Description
- 15A -40℃~+130℃ 300V Black 11 1 9.53mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8530
240+
$1.1385
480+
$1.1010
960+
$1.0815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →