
* Images are for reference only
0387007522
- Manufacturer
- MOLEX
- MFR.Part #
- 0387007522
- JLCPCB Part #
- C3656031
- Package
- Plugin,P=8.26mm
- Description
- 20A -40℃~+130℃ 300V Black 1x22P Double-sided 14~22 22 1 Plugin,P=8.26mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8040
200+
$1.4730
500+
$1.4205
1000+
$1.3950