
* Images are for reference only
0387207119
- Manufacturer
- MOLEX
- MFR.Part #
- 0387207119
- JLCPCB Part #
- C6374994
- Package
- Plugin
- Description
- -40℃~+100℃ 15A 300V Black 19 1 9.53mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2650
200+
$2.1015
500+
$2.0310
1000+
$1.9965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →