
* Images are for reference only
0387344903
- Manufacturer
- MOLEX
- MFR.Part #
- 0387344903
- JLCPCB Part #
- C6353842
- Package
- Plugin
- Description
- -40℃~+100℃ 20A 300V Black 3 1 8.26mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 390
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6005
200+
$0.6390
390+
$0.6180
1170+
$0.6075
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →