
* Images are for reference only
0389690009
- Manufacturer
- MOLEX
- MFR.Part #
- 0389690009
- JLCPCB Part #
- C3656007
- Package
- Plugin,P=12.7mm
- Description
- -40℃~+120℃ 50A 600V Black 1x9P Tri-face 8~20 9 1 Plugin,P=12.7mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3865
200+
$0.9240
500+
$0.8910
1000+
$0.8760