
* Images are for reference only
0393570102
- Manufacturer
- MOLEX
- MFR.Part #
- 0393570102
- JLCPCB Part #
- C5855673
- Package
- Plugin,P=3.5mm
- Description
- 12A 300V Green Direct Insert 3.5mm 1 2 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9885
200+
$0.3945
500+
$0.3825
800+
$0.3750