
* Images are for reference only
0393900103
- Manufacturer
- MOLEX
- MFR.Part #
- 0393900103
- JLCPCB Part #
- C7147058
- Package
- Plugin,P=9.53mm
- Description
- 30A 600V Black 9.53mm 1 3 Plugin,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8100
320+
$0.3240
640+
$0.3120
960+
$0.3075