
* Images are for reference only
0395016002
- Manufacturer
- MOLEX
- MFR.Part #
- 0395016002
- JLCPCB Part #
- C3583452
- Package
- Plugin,P=3.5mm
- Description
- 2 Straight Needle -40℃~+105℃ Brass 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1535
10+
$0.9570
30+
$0.8505
100+
$0.7290
500+
$0.6750
1000+
$0.6510