
* Images are for reference only
0395016518
- Manufacturer
- MOLEX
- MFR.Part #
- 0395016518
- JLCPCB Part #
- C5855869
- Package
- Plugin,P=3.5mm
- Description
- 18 Straight Needle -40℃~+105℃ 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1630
240+
$0.8640
480+
$0.8355
960+
$0.8205