
* Images are for reference only
0395040008
- Manufacturer
- MOLEX
- MFR.Part #
- 0395040008
- JLCPCB Part #
- C5462354
- Package
- -
- Description
- 8 -40℃~+115℃ 1 3.5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1520
320+
$0.4605
640+
$0.4455
960+
$0.4380