
* Images are for reference only
0395051503
- Manufacturer
- MOLEX
- MFR.Part #
- 0395051503
- JLCPCB Part #
- C3584855
- Package
- Plugin,P=3.5mm
- Description
- 3 Straight Needle -40℃~+105℃ Brass 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3456
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7665
200+
$0.2970
500+
$0.2865
1000+
$0.2820