
* Images are for reference only
0395051512
- Manufacturer
- MOLEX
- MFR.Part #
- 0395051512
- JLCPCB Part #
- C6957470
- Package
- Plugin,P=3.5mm
- Description
- 12 Straight Needle -40℃~+105℃ 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0345
240+
$3.6060
480+
$3.4845
960+
$3.4260