
* Images are for reference only
0395056006
- Manufacturer
- MOLEX
- MFR.Part #
- 0395056006
- JLCPCB Part #
- C3586725
- Package
- Plugin,P=3.5mm
- Description
- 6 Straight Needle -40℃~+105℃ Brass 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6525
200+
$0.2535
400+
$0.2445
800+
$0.2400