
* Images are for reference only
0395061009
- Manufacturer
- MOLEX
- MFR.Part #
- 0395061009
- JLCPCB Part #
- C6375708
- Package
- Plugin,P=3.5mm
- Description
- 9 Straight Needle -40℃~+105℃ 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8850
320+
$1.5510
640+
$1.4985
960+
$1.4730