
* Images are for reference only
0395111507
- Manufacturer
- MOLEX
- MFR.Part #
- 0395111507
- JLCPCB Part #
- C6957519
- Package
- Plugin,P=3.81mm
- Description
- 7 Straight Needle -40℃~+105℃ 1 3.81mm Black Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 520
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5780
200+
$1.8270
520+
$1.7655
1040+
$1.7355