
* Images are for reference only
0395121505
- Manufacturer
- MOLEX
- MFR.Part #
- 0395121505
- JLCPCB Part #
- C6354390
- Package
- Plugin,P=3.81mm
- Description
- 5 Straight Needle -40℃~+105℃ 1 3.81mm Black Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 720
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8320
200+
$1.1310
720+
$1.0935
1440+
$1.0740