
* Images are for reference only
0395126010
- Manufacturer
- MOLEX
- MFR.Part #
- 0395126010
- JLCPCB Part #
- C5460828
- Package
- Plugin,P=3.81mm
- Description
- 10 Straight Needle -40℃~+105℃ 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 360
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1955
200+
$0.4770
360+
$0.4620
1080+
$0.4530