
* Images are for reference only
0395254003
- Manufacturer
- MOLEX
- MFR.Part #
- 0395254003
- JLCPCB Part #
- C6956947
- Package
- Plugin,P=5mm
- Description
- 3 Straight Needle -40℃~+105℃ 1 5mm Black Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5855
200+
$0.6330
480+
$0.6120
960+
$0.6015