
* Images are for reference only
0395255010
- Manufacturer
- MOLEX
- MFR.Part #
- 0395255010
- JLCPCB Part #
- C5462293
- Package
- Plugin,P=5mm
- Description
- 10 Straight Needle -40℃~+105℃ 1 5mm Green Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8610
240+
$0.3435
480+
$0.3330
960+
$0.3270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →