
* Images are for reference only
0395260023
- Manufacturer
- MOLEX
- MFR.Part #
- 0395260023
- JLCPCB Part #
- C3585376
- Package
- Plugin,P=5mm
- Description
- 23 Straight Needle -40℃~+105℃ Brass 1 5mm Black Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7915
200+
$1.0800
500+
$1.0425
1000+
$1.0245